Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK506310R0000

DigiKey Part Number
2266-1SNK506310R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506310R0000
Description
ZS4-S-R1
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506310R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
26 A
Manufacturer
TE Connectivity ENTRELEC
Voltage - IEC
400V
Series
Current - UL
26 A
Packaging
Box
Voltage - UL
150V
Part Status
Active
Wire Gauge or Range - AWG
10-24 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Switch, Knife
Color
Gray
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.0mm
Stripping Length
10.5mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM158.00 flat rate shipping fee will apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
10RM33.81200RM338.12
Unit Price without VAT:RM33.81200
Unit Price with VAT:RM37.19320