




1SNK708021R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK708021R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK708021R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK708021R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM11.02000 | RM110.20 |
| 25 | RM9.63880 | RM240.97 |
| 50 | RM8.77360 | RM438.68 |
| 100 | RM8.05690 | RM805.69 |
| 250 | RM7.31076 | RM1,827.69 |
| 500 | RM6.87616 | RM3,438.08 |
| 1,000 | RM6.53315 | RM6,533.15 |
| 5,000 | RM5.99986 | RM29,999.30 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |

