
2-1658013-5 | |
|---|---|
DigiKey Part Number | 17-2-1658013-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658013-5 |
Description | MSB0.80PL5ASY200FL,-,10,-TY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658013-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | RM84.67566 | RM48,773.18 |
| Unit Price without VAT: | RM84.67566 |
|---|---|
| Unit Price with VAT: | RM93.14323 |






