2-1747066-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,610
Unit Price: RM7.00000
Datasheet

Parametric Equivalent


JAM
In Stock: 546
Unit Price: RM4.00000
Datasheet
2 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1747066-2

DigiKey Part Number
2-1747066-2-ND
Manufacturer
Manufacturer Product Number
2-1747066-2
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1747066-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1376477-2TE Connectivity AMP Connectors2,610A130988-NDRM7.00000Parametric Equivalent
RM25-02FJAM5464285-RM25-02F-NDRM4.00000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 7,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
10,000RM0.30095RM3,009.50
Unit Price without VAT:RM0.30095
Unit Price with VAT:RM0.33105

Other Suppliers on DigiKey

7,000In Stock
Ships from WEC