2-5330358-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 34
Unit Price: RM24.51000
Datasheet

Similar


Amphenol RF
In Stock: 192
Unit Price: RM50.51000
Datasheet

Similar


Amphenol RF
In Stock: 52
Unit Price: RM50.12000
Datasheet

Similar


Amphenol RF
In Stock: 136
Unit Price: RM59.49000
Datasheet

Similar


Amphenol RF
In Stock: 1,647
Unit Price: RM34.51000
Datasheet

Similar


Amphenol RF
In Stock: 13,133
Unit Price: RM12.57000
Datasheet

Similar


Amphenol RF
In Stock: 2,274
Unit Price: RM30.93000
Datasheet

Similar


Amphenol RF
In Stock: 13,866
Unit Price: RM12.65000
Datasheet

Similar


Amphenol RF
In Stock: 53
Unit Price: RM43.02000
Datasheet

Similar


Amphenol RF
In Stock: 34
Unit Price: RM47.95000

Similar


Amphenol RF
In Stock: 54
Unit Price: RM19.38000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: RM16.39000
Datasheet

Similar


Amphenol RF
In Stock: 103
Unit Price: RM42.32000
Datasheet

Similar


Pomona Electronics
In Stock: 0
Unit Price: RM50.39300
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5330358-2

DigiKey Part Number
A33785-ND
Manufacturer
Manufacturer Product Number
2-5330358-2
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
EDA/CAD Models
2-5330358-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Box
Center Contact Material
Brass
Part Status
Obsolete
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Push On
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-142, 142A, 142B
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
2.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
000-68175-11RFXAmphenol RF34ARFX1047-NDRM24.51000Similar
031-5998-RFXAmphenol RF192ARF1694-NDRM50.51000Similar
031-5999-RFXAmphenol RF52ARFX1847-NDRM50.12000Similar
31-242Amphenol RF136ARF1050-NDRM59.49000Similar
31-315Amphenol RF1,647ARF1049-NDRM34.51000Similar
Obsolete
Marketplace Stock: 41 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

41In Stock
Ships from WEC