Similar
Similar
Similar

2-5499376-2 | |
|---|---|
DigiKey Part Number | 2-5499376-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-5499376-2 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-5499376-2 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Short |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3314-5202RB | 3M | 2,382 | MHR14S-ND | RM104.43000 | Similar |
| N3314-5203RB | 3M | 262 | N3314-5203RB-ND | RM112.51000 | Similar |
| N3314-5302RB | 3M | 164 | MHR14N-ND | RM104.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | RM12.93023 | RM5,068.65 |
| Unit Price without VAT: | RM12.93023 |
|---|---|
| Unit Price with VAT: | RM14.22325 |










