


2-87631-0 | |
|---|---|
DigiKey Part Number | A25871-ND |
Manufacturer | |
Manufacturer Product Number | 2-87631-0 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87631-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.42000 | RM15.42 |
| 10 | RM13.08700 | RM130.87 |
| 25 | RM12.26800 | RM306.70 |
| 50 | RM11.68060 | RM584.03 |
| 100 | RM11.12320 | RM1,112.32 |
| 250 | RM10.42656 | RM2,606.64 |
| 500 | RM9.92894 | RM4,964.47 |
| 1,000 | RM9.45526 | RM9,455.26 |
| 2,500 | RM8.86389 | RM22,159.72 |
| Unit Price without VAT: | RM15.42000 |
|---|---|
| Unit Price with VAT: | RM16.96200 |































