30 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016442300

DigiKey Part Number
900-2016442300-ND
Manufacturer
Manufacturer Product Number
2016442300
Description
SPOT-ON 1.5 W/B DUAL REC HSG NAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016442300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 206,400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,400RM0.82886RM1,989.26
Manufacturers Standard Package
Unit Price without VAT:RM0.82886
Unit Price with VAT:RM0.91175

Other Suppliers on DigiKey

206,400In Stock
Ships from WEC