Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





205206-9 | |
|---|---|
DigiKey Part Number | A34105-ND |
Manufacturer | |
Manufacturer Product Number | 205206-9 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205206-9 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Trivalent Chromium Chromate Zinc Plated |
Part Status Active | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167293-1 | TE Connectivity AMP Connectors | 31 | A99338-ND | RM14.03000 | Parametric Equivalent |
| 1757819-2 | TE Connectivity Aerospace, Defense and Marine | 71 | A32577-ND | RM55.40000 | Parametric Equivalent |
| 205164-1 | TE Connectivity Aerospace, Defense and Marine | 111 | 1122-1144-ND | RM80.18000 | Parametric Equivalent |
| 2335889-2 | TE Connectivity Aerospace, Defense and Marine | 28 | A144839-ND | RM124.30667 | Parametric Equivalent |
| RD15M0000S/AA | Amphenol Positronic | 9 | 4306-RD15M0000S/AA-ND | RM232.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 10 | RM9.10100 | RM91.01 |
| 25 | RM8.53080 | RM213.27 |
| 50 | RM8.12280 | RM406.14 |
| 100 | RM7.73420 | RM773.42 |
| 400 | RM7.01340 | RM2,805.36 |
| 800 | RM6.67870 | RM5,342.96 |
| 1,200 | RM6.49043 | RM7,788.52 |
| 2,800 | RM6.11405 | RM17,119.34 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |



























