
2057417-1 | |
|---|---|
DigiKey Part Number | 2057417-1-ND |
Manufacturer | |
Manufacturer Product Number | 2057417-1 |
Description | IMP100S,R,RA4P8C,UG,39 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2057417-1 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 64 Signal, 32 Ground |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact | Current Rating (Amps) 0.75A per Contact |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 30VAC/DC |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | RM43.66558 | RM41,918.96 |
| Unit Price without VAT: | RM43.66558 |
|---|---|
| Unit Price with VAT: | RM48.03214 |

