
2065600100 | |
|---|---|
DigiKey Part Number | 2266-2065600100-ND |
Manufacturer | |
Manufacturer Product Number | 2065600100 |
Description | 1558MHZ-1610MHZ GNSS FLEX ANT 1 |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Flat Patch I-PEX MHF, U.FL Adhesive |
Category | Antenna Type Flat Patch |
Manufacturer Molex | Number of Bands 3 |
Series | Return Loss -8dB |
Packaging Box | Gain 0.9dBi, 1dBi, 1.37dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination I-PEX MHF, U.FL |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 1.558GHz ~ 1.564GHz, 1.572GHz ~ 1.578GHz, 1.599GHz ~ 1.605GHz | Applications Beidou, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | RM7.46542 | RM358.34 |
| 240 | RM7.30750 | RM1,753.80 |
| 432 | RM7.18900 | RM3,105.65 |
| 768 | RM7.07049 | RM5,430.14 |
| 3,216 | RM6.39900 | RM20,579.18 |
| Unit Price without VAT: | RM7.46542 |
|---|---|
| Unit Price with VAT: | RM8.21196 |


