
211677-7 | |
|---|---|
DigiKey Part Number | 2266-211677-7-ND |
Manufacturer | |
Manufacturer Product Number | 211677-7 |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Non-Magnetic | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | 50µin (1.27µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,093.47000 | RM1,093.47 |
| 2 | RM1,073.17500 | RM2,146.35 |
| 3 | RM1,052.92667 | RM3,158.78 |
| 6 | RM1,032.71333 | RM6,196.28 |
| Unit Price without VAT: | RM1,093.47000 |
|---|---|
| Unit Price with VAT: | RM1,202.81700 |








