
212510-1 | |
|---|---|
DigiKey Part Number | 212510-1-ND |
Manufacturer | |
Manufacturer Product Number | 212510-1 |
Description | CONN D-SUB HOUSING RCPT 17POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 212510-1 Models |
Category | Shell Size, Connector Layout 3 (DB, B) - 17W2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal and Coax or Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, Combo | Dielectric Material Polyester, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Blue |
Number of Positions 17 (15 + 2 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM109.27747 | RM32,783.24 |
| Unit Price without VAT: | RM109.27747 |
|---|---|
| Unit Price with VAT: | RM120.20522 |











