
2-34105-2 | |
|---|---|
DigiKey Part Number | A0915TR-ND - Tape & Reel (TR) A0915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34105-2 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34105-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.87200 | RM18.72 |
| 25 | RM1.75240 | RM43.81 |
| 50 | RM1.66820 | RM83.41 |
| 100 | RM1.58860 | RM158.86 |
| 250 | RM1.48900 | RM372.25 |
| 500 | RM1.41784 | RM708.92 |
| 1,000 | RM1.35012 | RM1,350.12 |
| 2,500 | RM1.26558 | RM3,163.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.20518 | RM6,025.90 |
| 10,000 | RM1.14767 | RM11,476.70 |
| 15,000 | RM1.11532 | RM16,729.80 |
| 25,000 | RM1.07588 | RM26,897.00 |
| 35,000 | RM1.05067 | RM36,773.45 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


