
215309-6 | |
|---|---|
DigiKey Part Number | A124523-ND |
Manufacturer | |
Manufacturer Product Number | 215309-6 |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 215309-6 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Discontinued at DigiKey | Insulation Color Green |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.122" (3.10mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,880 | RM3.01997 | RM8,697.51 |
| Unit Price without VAT: | RM3.01997 |
|---|---|
| Unit Price with VAT: | RM3.32197 |

