
2213936-5 | |
|---|---|
cms-digikey-product-number | 2266-2213936-5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2213936-5 |
cms-description | TERM BLOCK PLUG 5POS 3.50MM |
cms-customer-reference | |
cms-detailed-description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
cms-eda-cad-models | 2213936-5 Models |
cms-category | Termination Style Screw - Rising Cage Clamp |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-30 AWG |
Part Status Active | Color Black |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.433" (11.00mm) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | RM7.26800 | RM726.80 |
| 200 | RM7.14950 | RM1,429.90 |
| 400 | RM6.95200 | RM2,780.80 |
| 700 | RM6.91250 | RM4,838.75 |
| 1,000 | RM6.71500 | RM6,715.00 |
| Unit Price without VAT: | RM7.26800 |
|---|---|
| Unit Price with VAT: | RM7.99480 |

