



2250045-1 | |
|---|---|
DigiKey Part Number | 5923-2250045-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250045-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250045-1 Models |
Category | LED Color Green - Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.541" (13.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ0011ABNL | Taoglas Limited | 2,391 | 931-TMJ0011ABNL-ND | RM67.22000 | Parametric Equivalent |
| TMJ4011ABNL | WEC | 3,710 | 2266-TMJ4011ABNL-ND | RM16.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.72000 | RM39.72 |
| 10 | RM33.73400 | RM337.34 |
| 25 | RM31.62080 | RM790.52 |
| 77 | RM29.20714 | RM2,248.95 |
| 154 | RM27.81383 | RM4,283.33 |
| 308 | RM26.48692 | RM8,157.97 |
| 539 | RM25.46234 | RM13,724.20 |
| 1,001 | RM24.37545 | RM24,399.83 |
| Unit Price without VAT: | RM39.72000 |
|---|---|
| Unit Price with VAT: | RM43.69200 |

