



2250067-1 | |
|---|---|
DigiKey Part Number | 5923-2250067-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250067-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250067-1 Models |
Category | LED Color Green - Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.539" (13.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.04000 | RM29.04 |
| 10 | RM24.68800 | RM246.88 |
| 25 | RM23.13880 | RM578.47 |
| 77 | RM21.37325 | RM1,645.74 |
| 154 | RM20.35292 | RM3,134.35 |
| 308 | RM19.38172 | RM5,969.57 |
| 539 | RM18.63189 | RM10,042.59 |
| 1,001 | RM17.83627 | RM17,854.11 |
| Unit Price without VAT: | RM29.04000 |
|---|---|
| Unit Price with VAT: | RM31.94400 |

