
225092-2 | |
|---|---|
DigiKey Part Number | A1155-ND |
Manufacturer | |
Manufacturer Product Number | 225092-2 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 225092-2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Discontinued at DigiKey | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-213 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM164.88900 | RM49,466.70 |
| Unit Price without VAT: | RM164.88900 |
|---|---|
| Unit Price with VAT: | RM181.37790 |

