2316104-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 22,677
Unit Price: RM8.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,290
Unit Price: RM17.00000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 7,575
Unit Price: RM5.00000
Datasheet

Parametric Equivalent


JAM
In Stock: 650
Unit Price: RM4.00000
Datasheet
9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316104-9

DigiKey Part Number
17-2316104-9-ND
Manufacturer
Manufacturer Product Number
2316104-9
Description
9P,2MM,REC,HSG,SR,CRIMP,LATCH,BO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2316104-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
4,000RM2.13917RM8,556.68
Unit Price without VAT:RM2.13917
Unit Price with VAT:RM2.35309

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC