
2336313-1 | |
|---|---|
DigiKey Part Number | 17-2336313-1-ND |
Manufacturer | |
Manufacturer Product Number | 2336313-1 |
Description | CABLE QSFP 25GIG 32AWG 0.5 METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2336313-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM219.73000 | RM219.73 |
| 10 | RM186.76400 | RM1,867.64 |
| 25 | RM175.07640 | RM4,376.91 |
| 50 | RM166.72660 | RM8,336.33 |
| 100 | RM158.77850 | RM15,877.85 |
| 250 | RM151.42856 | RM37,857.14 |
| Unit Price without VAT: | RM219.73000 |
|---|---|
| Unit Price with VAT: | RM241.70300 |

