2348036-4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 13,118
Unit Price: RM2.56000
Datasheet
4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2348036-4

DigiKey Part Number
17-2348036-4-ND
Manufacturer
Manufacturer Product Number
2348036-4
Description
CONN RCPT HSG 4POS 4.20MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2348036-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 8,000 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
8,000RM4.80114RM38,409.12
Manufacturers Standard Package
Unit Price without VAT:RM4.80114
Unit Price with VAT:RM5.28125

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC