
25LB18-Q | |
|---|---|
DigiKey Part Number | GH7408-ND |
Manufacturer | |
Manufacturer Product Number | 25LB18-Q |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.00000 | RM118.00 |
| 5 | RM101.30600 | RM506.53 |
| 10 | RM94.84800 | RM948.48 |
| 25 | RM86.90520 | RM2,172.63 |
| 50 | RM81.31760 | RM4,065.88 |
| 100 | RM76.06130 | RM7,606.13 |
| 250 | RM69.58592 | RM17,396.48 |
| 500 | RM68.26050 | RM34,130.25 |
| Unit Price without VAT: | RM118.00000 |
|---|---|
| Unit Price with VAT: | RM129.80000 |

