2643375002 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 85,975
Unit Price: RM1.54000
Datasheet
Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.375" Dia (9.53mm) Length 0.570" (14.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.375" Dia (9.53mm) Length 0.570" (14.48mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643375002

DigiKey Part Number
1934-1303-ND
Manufacturer
Manufacturer Product Number
2643375002
Description
FERRITE CORE 115OHM SOLID 4.88MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.375" Dia (9.53mm) Length 0.570" (14.48mm)
Datasheet
 Datasheet
EDA/CAD Models
2643375002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
115Ohm @ 100MHz
Manufacturer
Fair-Rite Products Corp.
Material
43
Packaging
Bulk
Inner Dimension
0.192" Dia (4.88mm)
Part Status
Active
Outer Dimension
0.375" Dia (9.53mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.570" (14.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28B0375-100Laird-Signal Integrity Products85,975240-2067-NDRM1.54000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 360 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.52500RM15.25
25RM1.31920RM32.98
50RM1.17560RM58.78
100RM1.04370RM104.37
250RM0.88412RM221.03
500RM0.77374RM386.87
1,692RM0.59757RM1,011.09
5,076RM0.58115RM2,949.92
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700

Other Suppliers on DigiKey

360In Stock
Ships from WEC