




282104-1 | |
|---|---|
DigiKey Part Number | A106363-ND |
Manufacturer | |
Manufacturer Product Number | 282104-1 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282104-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.73800 | RM27.38 |
| 25 | RM2.56400 | RM64.10 |
| 50 | RM2.44200 | RM122.10 |
| 100 | RM2.32540 | RM232.54 |
| 250 | RM2.17944 | RM544.86 |
| 500 | RM2.07536 | RM1,037.68 |
| 1,500 | RM1.92049 | RM2,880.74 |
| 3,000 | RM1.82883 | RM5,486.49 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |














