


2821222-1 | |
|---|---|
DigiKey Part Number | A126799-ND |
Manufacturer | |
Manufacturer Product Number | 2821222-1 |
Description | CABLE SFP28 M-M 3M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821222-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM201.65000 | RM201.65 |
| 10 | RM171.40600 | RM1,714.06 |
| 25 | RM160.68120 | RM4,017.03 |
| 50 | RM153.01700 | RM7,650.85 |
| 100 | RM145.72130 | RM14,572.13 |
| 250 | RM136.61164 | RM34,152.91 |
| Unit Price without VAT: | RM201.65000 |
|---|---|
| Unit Price with VAT: | RM221.81500 |
Other Suppliers on DigiKey


