
3-1393789-5 | |
|---|---|
DigiKey Part Number | 2266-3-1393789-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393789-5 |
Description | RF Relay, 2 Form C, DPDT, Moment |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
EDA/CAD Models | 3-1393789-5 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM10.12580 | RM506.29 |
| 150 | RM9.96820 | RM1,495.23 |
| Unit Price without VAT: | RM10.12580 |
|---|---|
| Unit Price with VAT: | RM11.13838 |


