



3-1440002-6 | |
|---|---|
DigiKey Part Number | 2266-3-1440002-6-17-ND |
Manufacturer | |
Manufacturer Product Number | 3-1440002-6 |
Description | LOW SIGNAL RELAYS-PCB OZT-SS-112 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 240VAC, 24VDC - Max | |
Load - Max Switching | 3840VA, 380W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class A | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 8 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | RM8.39229 | RM293.73 |
| 210 | RM8.23462 | RM1,729.27 |
| 350 | RM8.11640 | RM2,840.74 |
| 700 | RM7.95880 | RM5,571.16 |
| Unit Price without VAT: | RM8.39229 |
|---|---|
| Unit Price with VAT: | RM9.23152 |


