4 Position Rectangular Housing Connector Plug Green 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1564534-1

DigiKey Part Number
3-1564534-1-ND
Manufacturer
Manufacturer Product Number
3-1564534-1
Description
CONN PLUG HSG 4POS 9.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Green 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1564534-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Slide-On
Packaging
Bulk
Color
Green
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 140°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.354" (9.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,400RM9.90063RM23,761.51
Unit Price without VAT:RM9.90063
Unit Price with VAT:RM10.89069

Other Suppliers on DigiKey

1,400In Stock
Ships from WEC