



3-2109441-8 | |
|---|---|
DigiKey Part Number | A123154-ND |
Manufacturer | |
Manufacturer Product Number | 3-2109441-8 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2109441-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM8.65953 | RM3,463.81 |
| Unit Price without VAT: | RM8.65953 |
|---|---|
| Unit Price with VAT: | RM9.52548 |

