




W28-XQ1A-7 | |
|---|---|
DigiKey Part Number | PB188-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-7 |
Description | CIR BRKR THRM 7A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.09000 | RM23.09 |
| 5 | RM19.14000 | RM95.70 |
| 10 | RM17.66300 | RM176.63 |
| 50 | RM14.65040 | RM732.52 |
| 100 | RM13.51180 | RM1,351.18 |
| 300 | RM11.87607 | RM3,562.82 |
| 500 | RM11.17998 | RM5,589.99 |
| 1,000 | RM10.29494 | RM10,294.94 |
| Unit Price without VAT: | RM23.09000 |
|---|---|
| Unit Price with VAT: | RM25.39900 |


