3-644611-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1,877
Unit Price: RM149.10000
Datasheet

Similar


Molex
In Stock: 24,618
Unit Price: RM29.82000
Datasheet

Similar


Molex
In Stock: 5,067
Unit Price: RM33.55000
Datasheet

Similar


Molex
In Stock: 6,215
Unit Price: RM124.87000
Datasheet

Similar


Molex
In Stock: 138,445
Unit Price: RM32.62000
Datasheet

Similar


Molex
In Stock: 4,448
Unit Price: RM106.23000
Datasheet

Similar


Molex
In Stock: 5,021
Unit Price: RM125.80000
Datasheet

Similar


Molex
In Stock: 5,070
Unit Price: RM44.73000
Datasheet

Similar


Molex
In Stock: 137
Unit Price: RM181.71000
Datasheet
Connector Header Through Hole 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644611-3

DigiKey Part Number
3-644611-3-ND
Manufacturer
Manufacturer Product Number
3-644611-3
Description
CONN HEADER VERT 3POS 3.96MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644611-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,770 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
6,000RM2.67861RM16,071.66
Manufacturers Standard Package
Unit Price without VAT:RM2.67861
Unit Price with VAT:RM2.94647

Other Suppliers on DigiKey

10,770In Stock
Ships from WEC