Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 76.6 CFM (2.14m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3212JN

DigiKey Part Number
381-3194-ND
Manufacturer
Manufacturer Product Number
3212JN
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 76.6 CFM (2.14m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
76.6 CFM (2.14m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
51.0dB(A)
Power (Watts)
7.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
7 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 116 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM277.26000RM277.26
10RM221.25900RM2,212.59
36RM193.56667RM6,968.40
72RM185.08153RM13,325.87
Manufacturers Standard Package
Unit Price without VAT:RM277.26000
Unit Price with VAT:RM304.98600

Other Suppliers on DigiKey

116In Stock
Ships from WEC