Image for 323086 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323086

DigiKey Part Number
323086-ND
Manufacturer
Manufacturer Product Number
323086
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.344" (8.74mm)
Length - Overall
0.653" (16.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33,999 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM1.48438RM7,421.90
Unit Price without VAT:RM1.48438
Unit Price with VAT:RM1.63282

Other Suppliers on DigiKey

23,446In Stock
Ships from WEC