1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266P-1-102LF

DigiKey Part Number
3266P-1-102LF-ND
Manufacturer
Manufacturer Product Number
3266P-1-102LF
Description
TRIMMER 1K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266P-1-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 321 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM13.67000RM13.67
10RM11.37500RM113.75
25RM10.56720RM264.18
50RM9.99020RM499.51
100RM9.44260RM944.26
300RM8.63190RM2,589.57
500RM8.27762RM4,138.81
1,000RM7.81925RM7,819.25
5,000RM6.84775RM34,238.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.67000
Unit Price with VAT:RM15.03700

Other Suppliers on DigiKey

321In Stock
Ships from WEC