2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266X-1-202

DigiKey Part Number
3266X-202-ND
Manufacturer
Manufacturer Product Number
3266X-1-202
Description
TRIMMER 2K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266X-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,200 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM19.82000RM19.82
10RM16.48500RM164.85
25RM15.30920RM382.73
50RM14.47160RM723.58
100RM13.67650RM1,367.65
250RM12.68836RM3,172.09
500RM11.98626RM5,993.13
1,000RM11.32167RM11,321.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM19.82000
Unit Price with VAT:RM21.80200

Other Suppliers on DigiKey

2,200In Stock
Ships from WEC