
3266Z-1-104LF | |
|---|---|
DigiKey Part Number | 3266Z-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266Z-1-104LF |
Description | TRIMMER 100K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Z-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.71000 | RM13.71 |
| 10 | RM11.40400 | RM114.04 |
| 25 | RM10.59400 | RM264.85 |
| 50 | RM10.01560 | RM500.78 |
| 100 | RM9.46660 | RM946.66 |
| 300 | RM8.65380 | RM2,596.14 |
| 500 | RM8.29864 | RM4,149.32 |
| 1,000 | RM7.83909 | RM7,839.09 |
| 5,000 | RM6.86513 | RM34,325.65 |
| Unit Price without VAT: | RM13.71000 |
|---|---|
| Unit Price with VAT: | RM15.08100 |

