
3339H-1-203LF | |
|---|---|
DigiKey Part Number | 3339H-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.90000 | RM19.90 |
| 10 | RM16.56000 | RM165.60 |
| 25 | RM15.38000 | RM384.50 |
| 50 | RM14.53940 | RM726.97 |
| 100 | RM13.74040 | RM1,374.04 |
| 250 | RM12.74780 | RM3,186.95 |
| 500 | RM12.04238 | RM6,021.19 |
| 1,000 | RM11.37462 | RM11,374.62 |
| Unit Price without VAT: | RM19.90000 |
|---|---|
| Unit Price with VAT: | RM21.89000 |

