
34ADP11B1M1QT | |
|---|---|
DigiKey Part Number | 34ADP11B1M1QT-ND |
Manufacturer | |
Manufacturer Product Number | 34ADP11B1M1QT |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM25.00592 | RM12,502.96 |
| Unit Price without VAT: | RM25.00592 |
|---|---|
| Unit Price with VAT: | RM27.50651 |

