Image for 34ASP11B3M2QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ASP11B3M2QT

DigiKey Part Number
34ASP11B3M2QT-ND
Manufacturer
Manufacturer Product Number
34ASP11B3M2QT
Description
SWITCH TOGGLE SPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
12.19mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 170 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM19.32522RM9,662.61
Unit Price without VAT:RM19.32522
Unit Price with VAT:RM21.25774

Other Suppliers on DigiKey

170In Stock
Ships from WEC