


ABM8W-24.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-24.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-24.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-24.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM2.04100 | RM20.41 |
| 25 | RM1.92920 | RM48.23 |
| 50 | RM1.84940 | RM92.47 |
| 100 | RM1.77300 | RM177.30 |
| 250 | RM1.67656 | RM419.14 |
| 500 | RM1.60720 | RM803.60 |
| 1,000 | RM1.54074 | RM1,540.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.44099 | RM4,322.97 |
| 6,000 | RM1.38144 | RM8,288.64 |
| 9,000 | RM1.34776 | RM12,129.84 |
| 15,000 | RM1.30653 | RM19,597.95 |
| 21,000 | RM1.28007 | RM26,881.47 |
| 30,000 | RM1.25261 | RM37,578.30 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

