Image for 34CMDP12B1V3RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34CMDP12B1V3RT

DigiKey Part Number
34CMDP12B1V3RT-ND
Manufacturer
Manufacturer Product Number
34CMDP12B1V3RT
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.33mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 159 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM27.26834RM13,634.17
Unit Price without VAT:RM27.26834
Unit Price with VAT:RM29.99517

Other Suppliers on DigiKey

159In Stock
Ships from WEC