
34CMSP11B5V2RT | |
|---|---|
DigiKey Part Number | 34CMSP11B5V2RT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMSP11B5V2RT |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.11mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM21.25078 | RM10,625.39 |
| Unit Price without VAT: | RM21.25078 |
|---|---|
| Unit Price with VAT: | RM23.37586 |

