


368576-6 | |
|---|---|
DigiKey Part Number | 368576-6-ND |
Manufacturer | |
Manufacturer Product Number | 368576-6 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368576-6 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176274-6 | TE Connectivity AMP Connectors | 43,994 | A135228-ND | RM1.33960 | Parametric Equivalent |
| 177901-6 | TE Connectivity AMP Connectors | 1,653 | A128223-ND | RM1.34000 | Parametric Equivalent |
| 176274-2 | WEC | 21,680 | 2266-176274-2-ND | RM1.45780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM1.08514 | RM3,472.45 |
| Unit Price without VAT: | RM1.08514 |
|---|---|
| Unit Price with VAT: | RM1.19365 |



