
380LX221M500A032 | |
|---|---|
DigiKey Part Number | 338-1977-ND |
Manufacturer | |
Manufacturer Product Number | 380LX221M500A032 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 754mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.99000 | RM81.99 |
| 10 | RM61.26300 | RM612.63 |
| 80 | RM50.86100 | RM4,068.88 |
| 160 | RM48.49719 | RM7,759.55 |
| 560 | RM46.84738 | RM26,234.53 |
| Unit Price without VAT: | RM81.99000 |
|---|---|
| Unit Price with VAT: | RM90.18900 |

