380LX681M160H042 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 575
Unit Price: RM37.31000
Datasheet

Upgrade


TDK
In Stock: 464
Unit Price: RM29.23000
Datasheet

Upgrade


Nichicon
In Stock: 222
Unit Price: RM20.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 191
Unit Price: RM20.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,116
Unit Price: RM17.81000
Datasheet
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX681M160H042

DigiKey Part Number
380LX681M160H042-ND
Manufacturer
Manufacturer Product Number
380LX681M160H042
Description
CAP ALUM 680UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
296mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.36 A @ 120 Hz
Ripple Current @ High Frequency
2.39 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,800
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM14.45150RM1,445.15
Manufacturers Standard Package
Unit Price without VAT:RM14.45150
Unit Price with VAT:RM15.89665

Other Suppliers on DigiKey

100In Stock
Ships from WEC