8.20' (2.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F
Qualtek Power Cords

381002-D01

DigiKey Part Number
Q415-ND
Manufacturer
Manufacturer Product Number
381002-D01
Description
CRD CEI 23-50 - IEC320-C13 8.20'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Box
Approval Agency Marking
IMQ
Part Status
Active
Approved Countries
Italy
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEI 23-50
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381003-01Qualtek191Q416-NDRM31.87000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM37.90000RM37.90
10RM32.20200RM322.02
25RM30.18200RM754.55
75RM27.93040RM2,094.78
150RM26.59760RM3,989.64
300RM25.32870RM7,598.61
525RM24.34897RM12,783.21
1,050RM23.18795RM24,347.35
Manufacturers Standard Package
Unit Price without VAT:RM37.90000
Unit Price with VAT:RM41.69000

Other Suppliers on DigiKey

65In Stock
Ships from WEC
Alternate Length
CRD CEI 23-50 - IEC320-C13 5.90'
In-Stock: 191
Unit Price: RM31.87000