
1934332-1 | |
|---|---|
DigiKey Part Number | A107864-ND |
Manufacturer | |
Manufacturer Product Number | 1934332-1 |
Description | CONN HEADER HD 240POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934332-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 240 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 15 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | RM82.96991 | RM44,803.75 |
| Unit Price without VAT: | RM82.96991 |
|---|---|
| Unit Price with VAT: | RM91.26690 |

