
350201-1 | |
|---|---|
DigiKey Part Number | A25460TR-ND - Tape & Reel (TR) A25460CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350201-1 |
Description | CONN PIN 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350201-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.76000 | RM7.60 |
| 25 | RM0.71080 | RM17.77 |
| 50 | RM0.67680 | RM33.84 |
| 100 | RM0.64500 | RM64.50 |
| 250 | RM0.60440 | RM151.10 |
| 500 | RM0.57548 | RM287.74 |
| 1,000 | RM0.54794 | RM547.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.51360 | RM1,284.00 |
| 5,000 | RM0.48907 | RM2,445.35 |
| 7,500 | RM0.47527 | RM3,564.53 |
| 12,500 | RM0.45845 | RM5,730.62 |
| 17,500 | RM0.44770 | RM7,834.75 |
| 25,000 | RM0.43657 | RM10,914.25 |
| 62,500 | RM0.40926 | RM25,578.75 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |














