
4-1768042-2 | |
|---|---|
DigiKey Part Number | 2266-4-1768042-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768042-2 |
Description | STD03Y-C |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend C |
Series | Color Yellow |
Packaging Box | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | RM0.13396 | RM281.32 |
| 16,800 | RM0.11032 | RM1,853.38 |
| Unit Price without VAT: | RM0.13396 |
|---|---|
| Unit Price with VAT: | RM0.14736 |











